
2220CC274KAT1A | |
---|---|
DigiKey Part Number | 478-5933-2-ND - Tape & Reel (TR) 478-5933-1-ND - Cut Tape (CT) 478-5933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220CC274KAT1A |
Description | CAP CER 0.27UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220CC274KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $9.45000 | $94.50 |
50 | $8.09540 | $404.77 |
100 | $7.49030 | $749.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.15802 | $3,079.01 |
1,000 | $5.67267 | $5,672.67 |
1,500 | $5.64891 | $8,473.36 |
12,000 | $5.51771 | $66,212.52 |
12,500 | $5.50920 | $68,865.00 |