2220 (5750 Metric) 2,28mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22205C225KAZ2A

DigiKey Part Number
478-KGF55CR71H225KVTR-ND - Tape & Reel (TR)
478-KGF55CR71H225KVCT-ND - Cut Tape (CT)
478-KGF55CR71H225KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22205C225KAZ2A
Description
CAP CER 2.2UF 50V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.45000$25.45
10$16.45500$164.55
50$14.73060$736.53
100$13.78380$1,378.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.47044$5,735.22
1,000$10.99239$10,992.39
1,500$10.75296$16,129.44
2,500$10.47468$26,186.70
3,500$10.33218$36,162.63
5,000$10.18282$50,914.10
6,000$10.11205$60,672.30
Manufacturers Standard Package