
22205C225KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF55CR71H225KVTR-ND - Tape & Reel (TR) 478-KGF55CR71H225KVCT-ND - Cut Tape (CT) 478-KGF55CR71H225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C225KAZ2A |
Description | CAP CER 2.2UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.225" L x 0.197" W (5.72mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.28mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $16.45500 | $164.55 |
50 | $14.73060 | $736.53 |
100 | $13.78380 | $1,378.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.47044 | $5,735.22 |
1,000 | $10.99239 | $10,992.39 |
1,500 | $10.75296 | $16,129.44 |
2,500 | $10.47468 | $26,186.70 |
3,500 | $10.33218 | $36,162.63 |
5,000 | $10.18282 | $50,914.10 |
6,000 | $10.11205 | $60,672.30 |