2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C225KAT2A

DigiKey Part Number
478-KGM55ZR72A225KVTR-ND - Tape & Reel (TR)
478-KGM55ZR72A225KVCT-ND - Cut Tape (CT)
478-KGM55ZR72A225KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C225KAT2A
Description
CAP CER 2.2UF 100V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.24000$25.24
10$17.57800$175.78
50$14.51760$725.88
100$13.57120$1,357.12
500$11.97034$5,985.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.88795$7,887.95
2,000$7.57381$15,147.62
3,000$7.41642$22,249.26
5,000$7.24194$36,209.70
7,000$7.13993$49,979.51
10,000$7.04176$70,417.60
Manufacturers Standard Package