Parametric Equivalent
Parametric Equivalent

200B103MW50XT | |
|---|---|
DigiKey Part Number | 478-200B103MW50XTTR-ND - Tape & Reel (TR) 478-200B103MW50XTCT-ND - Cut Tape (CT) 478-200B103MW50XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200B103MW50XT |
Description | CAP CER 10000PF 50V BX 1111 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor BX 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.88144 | $15,440.72 |


