200B103MW50XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $30.88144
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $30.88144
Datasheet
10000 pF ±20% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200B103MW50XT

DigiKey Part Number
478-200B103MW50XTTR-ND - Tape & Reel (TR)
478-200B103MW50XTCT-ND - Cut Tape (CT)
478-200B103MW50XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
200B103MW50XT
Description
CAP CER 10000PF 50V BX 1111
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor BX 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.88144$15,440.72
Manufacturers Standard Package