
200B103KT50XT1K | |
---|---|
DigiKey Part Number | 1284-200B103KT50XT1KTR-ND - Tape & Reel (TR) 1284-200B103KT50XT1KCT-ND - Cut Tape (CT) 1284-200B103KT50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200B103KT50XT1K |
Description | CAP CER 10000PF 50V BX 1111 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 200B103KT50XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.58000 | $61.58 |
10 | $45.85000 | $458.50 |
50 | $39.57860 | $1,978.93 |
100 | $37.63680 | $3,763.68 |
500 | $36.72648 | $18,363.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.99773 | $33,997.73 |
2,000 | $33.14198 | $66,283.96 |