
1825WC153KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44GR73E153KVTR-ND - Tape & Reel (TR) 478-KGM44GR73E153KVCT-ND - Cut Tape (CT) 478-KGM44GR73E153KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825WC153KAT2A |
Description | CAP CER 0.015UF 2.5KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $13.87700 | $138.77 |
50 | $11.35420 | $567.71 |
100 | $10.57410 | $1,057.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.44002 | $4,720.01 |
1,000 | $9.02348 | $9,023.48 |
1,500 | $8.81473 | $13,222.10 |
2,500 | $8.58342 | $21,458.55 |
3,500 | $8.44809 | $29,568.32 |
5,000 | $8.31797 | $41,589.85 |
6,000 | $8.25630 | $49,537.80 |