1825WA561KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.45096
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.00249
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $19.11242
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $20.09429
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.11242
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $10.06545
Datasheet
1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825WA561KAT1A

DigiKey Part Number
1825WA561KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825WA561KAT1A
Description
CAP CER 560PF 2.5KV C0G/NP0 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825WA561KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.23940$10,619.70
Manufacturers Standard Package