


1825PC474KAT1A | |
|---|---|
DigiKey Part Number | 478-3990-2-ND - Tape & Reel (TR) 478-3990-1-ND - Cut Tape (CT) 478-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC474KAT1A |
Description | CAP CER 0.47UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC474KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.87900 | $88.79 |
| 50 | $7.09360 | $354.68 |
| 100 | $6.54100 | $654.10 |
| 500 | $5.60690 | $2,803.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.31800 | $5,318.00 |
| 2,000 | $5.08011 | $10,160.22 |
| 3,000 | $4.96091 | $14,882.73 |
| 5,000 | $4.82882 | $24,144.10 |
| 7,000 | $4.75157 | $33,260.99 |
| 10,000 | $4.67729 | $46,772.90 |

