


1825PC334KAT1A | |
---|---|
DigiKey Part Number | 478-5574-2-ND - Tape & Reel (TR) 478-5574-1-ND - Cut Tape (CT) 478-5574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC334KAT1A |
Description | CAP CER 0.33UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC334KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.91820 | $145.91 |
100 | $2.64390 | $264.39 |
500 | $2.18018 | $1,090.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07747 | $2,077.47 |
2,000 | $1.95714 | $3,914.28 |
3,000 | $1.89685 | $5,690.55 |
5,000 | $1.83005 | $9,150.25 |
7,000 | $1.79101 | $12,537.07 |
10,000 | $1.74310 | $17,431.00 |
12,000 | $1.73564 | $20,827.68 |
24,000 | $1.67571 | $40,217.04 |
25,000 | $1.67252 | $41,813.00 |