1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825 (4564 Metric)
1825 (4564 Metric) 2,79

1825GC103KAT2A

DigiKey Part Number
478-KGM44FR73D103KVTR-ND - Tape & Reel (TR)
478-KGM44FR73D103KVCT-ND - Cut Tape (CT)
478-KGM44FR73D103KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825GC103KAT2A
Description
CAP CER 10000PF 2KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$8.08000$80.80
50$6.81180$340.59
100$6.28140$628.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.49218$2,746.09
1,000$5.20906$5,209.06
1,500$5.06361$7,595.41
2,500$4.73302$11,832.55
3,500$4.71879$16,515.76
5,000$4.70484$23,524.20
6,000$4.68803$28,128.18
12,000$4.54696$54,563.52
12,500$4.53947$56,743.37
Manufacturers Standard Package