


1825CC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72J104KVTR-ND - Tape & Reel (TR) 478-KGM44CR72J104KVCT-ND - Cut Tape (CT) 478-KGM44CR72J104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC104KAT2A |
Description | CAP CER 0.1UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.60800 | $66.08 |
| 50 | $5.44820 | $272.41 |
| 100 | $5.00120 | $500.12 |
| 500 | $4.24682 | $2,123.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.07966 | $4,079.66 |
| 2,000 | $3.88422 | $7,768.44 |
| 3,000 | $3.78628 | $11,358.84 |
| 5,000 | $3.67775 | $18,388.75 |
| 7,000 | $3.64756 | $25,532.92 |

