1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825AC104KAT1A

DigiKey Part Number
478-4006-2-ND - Tape & Reel (TR)
478-4006-1-ND - Cut Tape (CT)
478-4006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825AC104KAT1A
Description
CAP CER 0.1UF 1KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825AC104KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.23000$20.23
10$12.42500$124.25
50$11.35820$567.91
100$10.57990$1,057.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.54946$4,274.73
1,000$8.42308$8,423.08
1,500$8.39063$12,585.94
2,500$8.35362$20,884.05
3,500$8.26855$28,939.92
5,000$8.24684$41,234.20
Manufacturers Standard Package