


18255C474KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR71H474KVTR-ND - Tape & Reel (TR) 478-KGM44CR71H474KVCT-ND - Cut Tape (CT) 478-KGM44CR71H474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255C474KAT2A |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.42100 | $44.21 |
50 | $3.42780 | $171.39 |
100 | $3.11500 | $311.50 |
500 | $2.58830 | $1,294.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.43214 | $2,432.14 |
2,000 | $2.28327 | $4,566.54 |
3,000 | $2.22618 | $6,678.54 |
5,000 | $2.16808 | $10,840.40 |
7,000 | $2.13170 | $14,921.90 |
10,000 | $2.09556 | $20,955.60 |
12,000 | $2.08547 | $25,025.64 |
24,000 | $2.01735 | $48,416.40 |
25,000 | $2.01374 | $50,343.50 |