18255C155KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255C155KAT2A

DigiKey Part Number
478-12889-2-ND - Tape & Reel (TR)
478-12889-1-ND - Cut Tape (CT)
478-12889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C155KAT2A
Description
CAP CER 1.5UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$8.88400$88.84
50$7.10580$355.29
100$6.55730$655.73
500$5.63144$2,815.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.45186$5,451.86
2,000$5.21115$10,422.30
3,000$5.09057$15,271.71
5,000$4.95695$24,784.75
7,000$4.87878$34,151.46
10,000$4.80361$48,036.10
12,000$4.76799$57,215.88
Manufacturers Standard Package