
18255C155KAT2A | |
---|---|
DigiKey Part Number | 478-12889-2-ND - Tape & Reel (TR) 478-12889-1-ND - Cut Tape (CT) 478-12889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255C155KAT2A |
Description | CAP CER 1.5UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.180" L x 0.250" W (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.88400 | $88.84 |
50 | $7.10580 | $355.29 |
100 | $6.55730 | $655.73 |
500 | $5.63144 | $2,815.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.45186 | $5,451.86 |
2,000 | $5.21115 | $10,422.30 |
3,000 | $5.09057 | $15,271.71 |
5,000 | $4.95695 | $24,784.75 |
7,000 | $4.87878 | $34,151.46 |
10,000 | $4.80361 | $48,036.10 |
12,000 | $4.76799 | $57,215.88 |