


18251C474KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR72A474KVTR-ND - Tape & Reel (TR) 478-KGM44CR72A474KVCT-ND - Cut Tape (CT) 478-KGM44CR72A474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C474KAT2A |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.33800 | $103.38 |
50 | $8.33580 | $416.79 |
100 | $7.71830 | $771.83 |
500 | $6.67242 | $3,336.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.47577 | $6,475.77 |
2,000 | $6.20399 | $12,407.98 |
3,000 | $6.06782 | $18,203.46 |
5,000 | $5.91686 | $29,584.30 |
7,000 | $5.82861 | $40,800.27 |
10,000 | $5.74371 | $57,437.10 |
12,000 | $5.70347 | $68,441.64 |