
18251C474JAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR72A474JVTR-ND - Tape & Reel (TR) 478-KGM44CR72A474JVCT-ND - Cut Tape (CT) 478-KGM44CR72A474JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C474JAT2A |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.64187 | $8,641.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $13.91200 | $139.12 |
50 | $11.37160 | $568.58 |
100 | $10.58550 | $1,058.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $14.89200 | $148.92 |
50 | $11.66960 | $583.48 |
100 | $10.66460 | $1,066.46 |