1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18251C474JAT2A

DigiKey Part Number
478-KGM44CR72A474JVTR-ND - Tape & Reel (TR)
478-KGM44CR72A474JVCT-ND - Cut Tape (CT)
478-KGM44CR72A474JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18251C474JAT2A
Description
CAP CER 0.47UF 100V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.61983$8,619.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.28000$20.28
10$13.87700$138.77
50$11.34260$567.13
100$10.55850$1,055.85
Digi-Reel®
QuantityUnit PriceExt Price
1$22.83000$22.83
10$14.85400$148.54
50$11.64000$582.00
100$10.63740$1,063.74
* All Digi-Reel orders will add a $55.00 reeling fee.