


1812WC102KAT1A | |
---|---|
DigiKey Part Number | 478-11410-2-ND - Tape & Reel (TR) 478-11410-1-ND - Cut Tape (CT) 478-11410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WC102KAT1A |
Description | CAP CER 1000PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $6.96300 | $69.63 |
50 | $5.76900 | $288.45 |
100 | $5.30100 | $530.10 |
500 | $4.51178 | $2,255.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.35282 | $4,352.82 |
2,000 | $4.14767 | $8,295.34 |
3,000 | $4.04493 | $12,134.79 |
5,000 | $3.93107 | $19,655.35 |
7,000 | $3.86447 | $27,051.29 |
10,000 | $3.80042 | $38,004.20 |
12,000 | $3.77007 | $45,240.84 |