
1812VC105KAT2A | |
|---|---|
DigiKey Part Number | 478-1812VC105KAT2ATR-ND - Tape & Reel (TR) 478-1812VC105KAT2ACT-ND - Cut Tape (CT) 478-1812VC105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812VC105KAT2A |
Description | 1812 250V X7R 1UF 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.03200 | $50.32 |
| 50 | $3.89860 | $194.93 |
| 100 | $3.55090 | $355.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.96320 | $1,481.60 |
| 1,000 | $2.78150 | $2,781.50 |
| 1,500 | $2.69046 | $4,035.69 |
| 2,500 | $2.58958 | $6,473.95 |
| 3,500 | $2.53063 | $8,857.20 |
| 5,000 | $2.47390 | $12,369.50 |

