


1812PC474KAT2A | |
|---|---|
DigiKey Part Number | 478-10710-2-ND - Tape & Reel (TR) 478-10710-1-ND - Cut Tape (CT) 478-10710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC474KAT2A |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43934 | $1,439.34 |
| 2,000 | $1.34693 | $2,693.86 |
| 3,000 | $1.30064 | $3,901.92 |
| 5,000 | $1.24936 | $6,246.80 |
| 7,000 | $1.21938 | $8,535.66 |
| 10,000 | $1.19055 | $11,905.50 |

