


1812PC334KAT1A | |
|---|---|
DigiKey Part Number | 478-3987-2-ND - Tape & Reel (TR) 478-3987-1-ND - Cut Tape (CT) 478-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC334KAT1A |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC334KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.20200 | $72.02 |
| 50 | $5.69100 | $284.55 |
| 100 | $5.22480 | $522.48 |
| 500 | $4.43582 | $2,217.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.19181 | $4,191.81 |
| 2,000 | $3.99092 | $7,981.84 |
| 3,000 | $3.89033 | $11,670.99 |
| 5,000 | $3.77883 | $18,894.15 |
| 7,000 | $3.71360 | $25,995.20 |
| 10,000 | $3.65089 | $36,508.90 |

