


1812PC333KAT1A | |
---|---|
DigiKey Part Number | 478-5573-2-ND - Tape & Reel (TR) 478-5573-1-ND - Cut Tape (CT) 478-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC333KAT1A |
Description | CAP CER 0.033UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC333KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21100 | $32.11 |
50 | $2.43700 | $121.85 |
100 | $2.19970 | $219.97 |
500 | $1.82400 | $912.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70690 | $1,706.90 |
2,000 | $1.60267 | $3,205.34 |
3,000 | $1.55046 | $4,651.38 |
5,000 | $1.49261 | $7,463.05 |
7,000 | $1.45880 | $10,211.60 |
10,000 | $1.41246 | $14,124.60 |
12,000 | $1.41022 | $16,922.64 |
24,000 | $1.35898 | $32,615.52 |
25,000 | $1.35622 | $33,905.50 |