1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812PC333KAT1A

DigiKey Part Number
478-5573-2-ND - Tape & Reel (TR)
478-5573-1-ND - Cut Tape (CT)
478-5573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC333KAT1A
Description
CAP CER 0.033UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC333KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.21100$32.11
50$2.43700$121.85
100$2.19970$219.97
500$1.82400$912.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.70690$1,706.90
2,000$1.60267$3,205.34
3,000$1.55046$4,651.38
5,000$1.49261$7,463.05
7,000$1.45880$10,211.60
10,000$1.41246$14,124.60
12,000$1.41022$16,922.64
24,000$1.35898$32,615.52
25,000$1.35622$33,905.50
Manufacturers Standard Package