0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC224KAT2A

DigiKey Part Number
478-10709-2-ND - Tape & Reel (TR)
478-10709-1-ND - Cut Tape (CT)
478-10709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC224KAT2A
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.52700$35.27
50$2.68340$134.17
100$2.42450$242.45
500$1.98664$993.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.85148$1,851.48
2,000$1.74021$3,480.42
3,000$1.68448$5,053.44
5,000$1.62274$8,113.70
7,000$1.58666$11,106.62
10,000$1.55194$15,519.40
Manufacturers Standard Package