1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812PC224KAT2A

DigiKey Part Number
478-10709-2-ND - Tape & Reel (TR)
478-10709-1-ND - Cut Tape (CT)
478-10709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC224KAT2A
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.38300$33.83
50$2.57660$128.83
100$2.32780$232.78
500$1.94026$970.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81348$1,813.48
2,000$1.70457$3,409.14
3,000$1.64997$4,949.91
5,000$1.58950$7,947.50
7,000$1.55415$10,879.05
10,000$1.50577$15,057.70
12,000$1.49916$17,989.92
24,000$1.44978$34,794.72
25,000$1.44689$36,172.25
Manufacturers Standard Package