


1812PC224KAT1A | |
|---|---|
DigiKey Part Number | 478-3986-2-ND - Tape & Reel (TR) 478-3986-1-ND - Cut Tape (CT) 478-3986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC224KAT1A |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC224KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42450 | $242.45 |
| 500 | $1.98664 | $993.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85148 | $1,851.48 |
| 2,000 | $1.74021 | $3,480.42 |
| 3,000 | $1.68448 | $5,053.44 |
| 5,000 | $1.62274 | $8,113.70 |
| 7,000 | $1.58666 | $11,106.62 |
| 10,000 | $1.55194 | $15,519.40 |

