
1812JA470JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43ECG3G470JVTR-ND - Tape & Reel (TR) 478-KGM43ECG3G470JVCT-ND - Cut Tape (CT) 478-KGM43ECG3G470JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA470JAT2A |
Description | CAP CER 47PF 4KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.07000 | $70.70 |
| 50 | $5.58080 | $279.04 |
| 100 | $5.12040 | $512.04 |
| 500 | $4.34358 | $2,171.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.10335 | $4,103.35 |
| 2,000 | $3.90554 | $7,811.08 |
| 3,000 | $3.80642 | $11,419.26 |
| 5,000 | $3.69660 | $18,483.00 |
| 7,000 | $3.63238 | $25,426.66 |
| 10,000 | $3.57061 | $35,706.10 |

