
1812HC471KAZ1A | |
---|---|
DigiKey Part Number | 478-4665-2-ND - Tape & Reel (TR) 478-4665-1-ND - Cut Tape (CT) 478-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC471KAZ1A |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.98600 | $59.86 |
50 | $4.69660 | $234.83 |
100 | $4.29760 | $429.76 |
500 | $3.62368 | $1,811.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.48360 | $3,483.60 |
2,000 | $3.30871 | $6,617.42 |
3,000 | $3.22109 | $9,663.27 |
5,000 | $3.12399 | $15,619.95 |
7,000 | $3.06722 | $21,470.54 |
10,000 | $3.01262 | $30,126.20 |
12,000 | $2.98673 | $35,840.76 |
24,000 | $2.89955 | $69,589.20 |
25,000 | $2.89493 | $72,373.25 |