


1812HC471KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43ER73U471KVTR-ND - Tape & Reel (TR) 478-KGM43ER73U471KVCT-ND - Cut Tape (CT) 478-KGM43ER73U471KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC471KAT2A |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.81600 | $28.16 |
50 | $2.12000 | $106.00 |
100 | $1.90740 | $190.74 |
500 | $1.54794 | $773.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46566 | $1,465.66 |
2,000 | $1.37251 | $2,745.02 |
3,000 | $1.32586 | $3,977.58 |
5,000 | $1.27417 | $6,370.85 |
7,000 | $1.24395 | $8,707.65 |
10,000 | $1.21488 | $12,148.80 |
12,000 | $1.20112 | $14,413.44 |
24,000 | $1.15473 | $27,713.52 |
25,000 | $1.15227 | $28,806.75 |