


1812HC471KAT1A | |
---|---|
DigiKey Part Number | 478-3007-2-ND - Tape & Reel (TR) 478-3007-1-ND - Cut Tape (CT) 478-3007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC471KAT1A |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC471KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40580 | $120.29 |
100 | $2.16930 | $216.93 |
500 | $1.78524 | $892.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89658 | $1,896.58 |
2,000 | $1.84177 | $3,683.54 |
3,000 | $1.72374 | $5,171.22 |
5,000 | $1.61599 | $8,079.95 |
7,000 | $1.34242 | $9,396.94 |
10,000 | $1.33782 | $13,378.20 |
12,000 | $1.33510 | $16,021.20 |