


1812HA331KAT1A | |
|---|---|
DigiKey Part Number | 478-3004-2-ND - Tape & Reel (TR) 478-3004-1-ND - Cut Tape (CT) 478-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA331KAT1A |
Description | CAP CER 330PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA331KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.45700 | $74.57 |
| 50 | $5.90460 | $295.23 |
| 100 | $5.42450 | $542.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.61324 | $2,306.62 |
| 1,000 | $4.36225 | $4,362.25 |
| 1,500 | $4.23654 | $6,354.81 |
| 2,500 | $4.09720 | $10,243.00 |
| 3,500 | $4.01576 | $14,055.16 |
| 5,000 | $3.93739 | $19,686.95 |

