1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812GC471KAT1A

DigiKey Part Number
478-1812GC471KAT1ATR-ND - Tape & Reel (TR)
478-1812GC471KAT1ACT-ND - Cut Tape (CT)
478-1812GC471KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GC471KAT1A
Description
CAP CER 470PF 2KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812GC471KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$6.96300$69.63
50$5.76900$288.45
100$5.30100$530.10
500$4.51178$2,255.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.35282$4,352.82
2,000$4.14767$8,295.34
3,000$4.04493$12,134.79
5,000$3.93107$19,655.35
7,000$3.86447$27,051.29
10,000$3.80042$38,004.20
12,000$3.77007$45,240.84
Manufacturers Standard Package