


1812GC222KAT1A | |
---|---|
DigiKey Part Number | 478-10930-2-ND - Tape & Reel (TR) 478-10930-1-ND - Cut Tape (CT) 478-10930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC222KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.88900 | $68.89 |
50 | $5.70340 | $285.17 |
100 | $5.24030 | $524.03 |
500 | $4.45792 | $2,228.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.09236 | $4,092.36 |
2,000 | $3.75510 | $7,510.20 |
3,000 | $3.66375 | $10,991.25 |
5,000 | $3.57090 | $17,854.50 |
7,000 | $3.55262 | $24,868.34 |
10,000 | $3.53455 | $35,345.50 |
12,000 | $3.52991 | $42,358.92 |