


1812GC102KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43ER73D102KVTR-ND - Tape & Reel (TR) 478-KGM43ER73D102KVCT-ND - Cut Tape (CT) 478-KGM43ER73D102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC102KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.12400 | $51.24 |
50 | $3.98400 | $199.20 |
100 | $3.63340 | $363.34 |
500 | $3.04070 | $1,520.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77885 | $2,778.85 |
2,000 | $2.51704 | $5,034.08 |
3,000 | $2.45933 | $7,377.99 |
5,000 | $2.40049 | $12,002.45 |
7,000 | $2.35516 | $16,486.12 |
10,000 | $2.31015 | $23,101.50 |
12,000 | $2.30683 | $27,681.96 |