470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812GA471JAT2A

DigiKey Part Number
478-KGM43FCG3D471JVTR-ND - Tape & Reel (TR)
478-KGM43FCG3D471JVCT-ND - Cut Tape (CT)
478-KGM43FCG3D471JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GA471JAT2A
Description
CAP CER 470PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.23700$52.37
50$4.06640$203.32
100$3.70710$370.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.09966$1,549.83
1,000$2.91181$2,911.81
1,500$2.81773$4,226.60
2,500$2.71342$6,783.55
3,500$2.65249$9,283.72
5,000$2.59387$12,969.35
Manufacturers Standard Package