
1812GA102KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43FCG3D102KVTR-ND - Tape & Reel (TR) 478-KGM43FCG3D102KVCT-ND - Cut Tape (CT) 478-KGM43FCG3D102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA102KAT2A |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $6.96300 | $69.63 |
50 | $5.76900 | $288.45 |
100 | $5.30100 | $530.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.60194 | $2,300.97 |
1,000 | $4.16946 | $4,169.46 |
1,500 | $4.06970 | $6,104.55 |
2,500 | $3.96798 | $9,919.95 |
3,500 | $3.85377 | $13,488.19 |
5,000 | $3.84188 | $19,209.40 |
6,000 | $3.83615 | $23,016.90 |
12,000 | $3.71523 | $44,582.76 |
12,500 | $3.71418 | $46,427.25 |