0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CC683KAT2A

DigiKey Part Number
478-KGM43FR72J683KVTR-ND - Tape & Reel (TR)
478-KGM43FR72J683KVCT-ND - Cut Tape (CT)
478-KGM43FR72J683KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC683KAT2A
Description
CAP CER 0.068UF 630V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.81800$48.18
50$3.73100$186.55
100$3.39380$339.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82622$1,413.11
1,000$2.65061$2,650.61
1,500$2.56269$3,844.03
2,500$2.46530$6,163.25
3,500$2.40836$8,429.26
5,000$2.35359$11,767.95
Manufacturers Standard Package