
1812CC683KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72J683KVTR-ND - Tape & Reel (TR) 478-KGM43FR72J683KVCT-ND - Cut Tape (CT) 478-KGM43FR72J683KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC683KAT2A |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.73100 | $186.55 |
| 100 | $3.39380 | $339.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82622 | $1,413.11 |
| 1,000 | $2.65061 | $2,650.61 |
| 1,500 | $2.56269 | $3,844.03 |
| 2,500 | $2.46530 | $6,163.25 |
| 3,500 | $2.40836 | $8,429.26 |
| 5,000 | $2.35359 | $11,767.95 |

