1812AC333KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.89549
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $12.27000
Datasheet

Direct


Murata Electronics
In Stock: 440
Unit Price: $11.94000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AC333KAT1A

DigiKey Part Number
1812AC333KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AC333KAT1A
Description
CAP CER 0.033UF 1KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AC333KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.61798$2,308.99
Manufacturers Standard Package