


1812AC223KAT1A | |
---|---|
DigiKey Part Number | 478-2991-2-ND - Tape & Reel (TR) 478-2991-1-ND - Cut Tape (CT) 478-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC223KAT1A |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC223KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.62200 | $56.22 |
50 | $4.50300 | $225.15 |
100 | $4.11680 | $411.68 |
500 | $3.57582 | $1,787.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.37792 | $3,377.92 |
2,000 | $3.15829 | $6,316.58 |
3,000 | $3.07344 | $9,220.32 |
5,000 | $2.97942 | $14,897.10 |
7,000 | $2.92444 | $20,471.08 |
10,000 | $2.87155 | $28,715.50 |
12,000 | $2.84650 | $34,158.00 |
24,000 | $2.76209 | $66,290.16 |
25,000 | $2.75760 | $68,940.00 |