Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

1812AC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4605-2-ND - Tape & Reel (TR) 478-4605-1-ND - Cut Tape (CT) 478-4605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAZ1A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X103KDRACTU | KEMET | 1,000 | 399-C1812X103KDRACTUCT-ND | $20.39000 | Direct |
| VJ1812Y103KBGAT4X | Vishay Vitramon | 0 | VJ1812Y103KBGAT4X-ND | $6.87721 | Direct |
| C1812X103KGRACTU | KEMET | 409 | 399-C1812X103KGRACTUCT-ND | $19.57000 | Upgrade |
| VJ1812Y103JBGAT4X | Vishay Vitramon | 0 | VJ1812Y103JBGAT4X-ND | $8.46724 | Upgrade |
| VJ1812Y103JBRAT4X | Vishay Vitramon | 0 | VJ1812Y103JBRAT4X-ND | $8.43691 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.56460 | $228.23 |
| 100 | $4.16990 | $416.99 |
| 500 | $3.50548 | $1,752.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.29986 | $3,299.86 |
| 2,000 | $3.13067 | $6,261.34 |
| 3,000 | $3.04590 | $9,137.70 |
| 5,000 | $2.95195 | $14,759.75 |
| 7,000 | $2.89705 | $20,279.35 |
| 10,000 | $2.84421 | $28,442.10 |




