
1812AC103KAZ1A | |
---|---|
DigiKey Part Number | 478-4605-2-ND - Tape & Reel (TR) 478-4605-1-ND - Cut Tape (CT) 478-4605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAZ1A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC103KAZ1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.02500 | $50.25 |
50 | $4.82640 | $241.32 |
100 | $4.45120 | $445.12 |
500 | $4.26972 | $2,134.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.67469 | $4,674.69 |
2,000 | $4.59816 | $9,196.32 |