


1812AC103KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43FR73A103KVTR-ND - Tape & Reel (TR) 478-KGM43FR73A103KVCT-ND - Cut Tape (CT) 478-KGM43FR73A103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.01300 | $30.13 |
50 | $2.27780 | $113.89 |
100 | $2.13570 | $213.57 |
500 | $1.78524 | $892.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50212 | $1,502.12 |
2,000 | $1.33351 | $2,667.02 |
3,000 | $1.29695 | $3,890.85 |
5,000 | $1.25975 | $6,298.75 |
7,000 | $1.21712 | $8,519.84 |
10,000 | $1.17476 | $11,747.60 |
12,000 | $1.16858 | $14,022.96 |
24,000 | $1.16186 | $27,884.64 |
25,000 | $1.15727 | $28,931.75 |