


1812AC102KAT1A | |
---|---|
DigiKey Part Number | 478-2989-2-ND - Tape & Reel (TR) 478-2989-1-ND - Cut Tape (CT) 478-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC102KAT1A |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.83930 | $183.93 |
500 | $1.49014 | $745.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.40983 | $1,409.83 |
2,000 | $1.31935 | $2,638.70 |
3,000 | $1.27399 | $3,821.97 |
5,000 | $1.22377 | $6,118.85 |
7,000 | $1.19440 | $8,360.80 |
10,000 | $1.14927 | $11,492.70 |
12,000 | $1.10492 | $13,259.04 |
24,000 | $1.09850 | $26,364.00 |
25,000 | $1.05591 | $26,397.75 |