


1812AA222KAT1A | |
---|---|
DigiKey Part Number | 478-1812AA222KAT1ATR-ND - Tape & Reel (TR) 478-1812AA222KAT1ACT-ND - Cut Tape (CT) 478-1812AA222KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA222KAT1A |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA222KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.42400 | $84.24 |
50 | $6.72320 | $336.16 |
100 | $6.19770 | $619.77 |
500 | $5.78908 | $2,894.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13606 | $5,136.06 |
2,000 | $4.90538 | $9,810.76 |
3,000 | $4.78983 | $14,369.49 |
5,000 | $4.66171 | $23,308.55 |
7,000 | $4.58679 | $32,107.53 |
10,000 | $4.51472 | $45,147.20 |
12,000 | $4.48057 | $53,766.84 |