


1812AA222JAT1A | |
---|---|
DigiKey Part Number | 478-11409-2-ND - Tape & Reel (TR) 478-11409-1-ND - Cut Tape (CT) 478-11409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA222JAT1A |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA222JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $9.31100 | $93.11 |
50 | $8.57720 | $428.86 |
100 | $8.34980 | $834.98 |
500 | $8.12954 | $4,064.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.74035 | $7,740.35 |
2,000 | $7.40160 | $14,803.20 |
3,000 | $7.34671 | $22,040.13 |
5,000 | $7.26871 | $36,343.55 |
7,000 | $7.16709 | $50,169.63 |
10,000 | $7.06936 | $70,693.60 |