1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA221JAT2A

DigiKey Part Number
478-KGM43BCG3A221JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3A221JVCT-ND - Cut Tape (CT)
478-KGM43BCG3A221JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA221JAT2A
Description
CAP CER 220PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.22200$52.22
50$4.06600$203.30
100$3.70890$370.89
500$3.10704$1,553.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.13606$5,136.06
2,000$4.90538$9,810.76
3,000$4.78983$14,369.49
5,000$4.66171$23,308.55
7,000$4.58679$32,107.53
10,000$4.51472$45,147.20
12,000$4.48057$53,766.84
Manufacturers Standard Package